NXP, i.MX RT1060 Crossover MCU Microcontroller, 600MHz, 128 kB ROM, 196-Pin LFBGA196

Stock information currently inaccessible
RS Stock No.:
219-4596
Mfr. Part No.:
MIMXRT106ADVL6A
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

i.MX RT1060 Crossover MCU

Package Type

LFBGA196

Mounting Type

Surface Mount

Pin Count

196

Program Memory Size

128 kB

Maximum Frequency

600MHz

Program Memory Type

ROM

The NXP i.MX RT1060 is a new processor family advanced implementation of the arm cortex M7 core, which operates at speeds up to 600 MHz to provide high CPU performance and best real time response. The i.MX RT1060 has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF, and I2S audio interface.

Full featured floating point unit (FPU) with support of the VFPv5 architecture
Four quadrature encoder and decoders

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy