Microchip, 32bit MIPS32, PIC32MK Microcontroller, 120MHz, 512 kB Flash, 64-Pin QFN

Stock information currently inaccessible
RS Stock No.:
215-5978
Mfr. Part No.:
PIC32MK0512MCJ064-I/R4X
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MK

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

MIPS32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

The Microchip PIC32MK family devices combine 32-Bit, 120Mhz performance with up to 1MB of ECC protected Flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. These devices feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well.

120Mhz MIPS32 microAptiv MCU Core
7x 12-bit 3.75MSPS ADC Cores up to 18 analogue inputs
9 (Pairs) Motor Control PWM Timers
1x CAN-FD

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy