Microchip, 32bit MIPS32, PIC32MK Microcontroller, 120MHz, 512 kB Flash, 48-Pin QFN
- RS Stock No.:
- 215-5965
- Mfr. Part No.:
- PIC32MK0512GPG048-I/Y8X
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-5965
- Mfr. Part No.:
- PIC32MK0512GPG048-I/Y8X
- Brand:
- Microchip
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
| Brand | Microchip | |
| Family Name | PIC32MK | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 120MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MK | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 120MHz | ||
Program Memory Type Flash | ||
The Microchip PIC32MK family devices combine 32-Bit, 120Mhz performance with up to 1MB of ECC protected Flash memory, and a rich peripheral set targeting applications such as motor control, industrial control and Industrial Internet of Things (IIoT) and multi-channel CAN and CAN-FD applications. These devices feature 7x 12-Bit ADC's each operating at up to 3.75MSPS, which can be combined and sequenced to provide up to 25.4MSPS sampling rates! In addition, multiple OpAmps. comparators and DAC's are included as well.
120Mhz MIPS32 microAptiv MCU Core
512KBWith Error Correcting Code support
7x 12-bit 3.75MSPS ADC Cores up to 18 analogue inputs
Four 100Mhz Op amps
2 I2C ports
512KBWith Error Correcting Code support
7x 12-bit 3.75MSPS ADC Cores up to 18 analogue inputs
Four 100Mhz Op amps
2 I2C ports