Renesas Electronics R7FA6T1AD3CFM#AA0, 32 bit ARM Cortex M4, RA6T1 Microcontroller, 120 MHz, 512kB FLASH, 64-Pin QFP
- RS Stock No.:
- 211-0563
- Mfr. Part No.:
- R7FA6T1AD3CFM#AA0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 211-0563
- Mfr. Part No.:
- R7FA6T1AD3CFM#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6T1 | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 6 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | 105°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6T1 | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 6 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature 105°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
The Renesas RA6T1 Group, as part of the wide scalable RA6 Series, is optimized for enhanced motor control. The RA6T1 is built on a highly efficient 40nm process and equipped with various peripherals and memory suitable for motor control applications. To make engineers' application design easy, RA6T1 is supported by the Flexible Software Package (FSP) including a motor control specific control code algorithm, which makes the RA6T1 a perfect choice for quick time to market.
Related links
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6T1AD3CFP#AA0 RA6T1 Microcontroller 512kB FLASH, 100-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 100-Pin QFP
- Renesas Electronics R7FA6T1AB3CFM#AA0 RA6T1 Microcontroller 256kB FLASH, 64-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 256kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6T1AB3CFP#AA0 RA6T1 Microcontroller 256kB FLASH, 100-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 256kB FLASH, 100-Pin QFP
- Renesas Electronics R7FA6M1AD3CFM#AA0 RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
