STMicroelectronics STM32WLE5J8I6, 32 bit ARM Cortex M4, STM32WL Wireless Microcontroller, 48 MHz, 64kB FLASH, 48-Pin
- RS Stock No.:
- 210-8801
- Mfr. Part No.:
- STM32WLE5J8I6
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-8801
- Mfr. Part No.:
- STM32WLE5J8I6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WL | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Programmable I/Os | 43 | |
| Height | 600μm | |
| Maximum Power Dissipation Pd | 392mW | |
| Analogue Comparators | 2 | |
| DACs | 1 x 12 Bit | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WL | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Programmable I/Os 43 | ||
Height 600μm | ||
Maximum Power Dissipation Pd 392mW | ||
Analogue Comparators 2 | ||
DACs 1 x 12 Bit | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The STMicroelectronics 32 Bit Sub-GHz Wireless Microcontrollers long-range wireless and ultra-low-power device embeds a powerful and ultra-low-power LPWAN-compliant radio solution.
Ultra Low Power Platform
Rich Analog Peripheral
Compatible with Standardized or Proprietary Protocol
Related links
- STMicroelectronics STM32WLE5J8I6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32WLE5C8U6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32WLE5JBI6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WLE5CBU6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32WLE5CCU7 STM32WL Wireless Microcontroller 256kB FLASH, 48-Pin
- STMicroelectronics ARM Cortex M4 48 MHz 48-Pin UFBGA
- STMicroelectronics STM32WL55JCI7 ARM Cortex M4 48 MHz, 256kB
