Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 256 kB Flash, 64-Pin LFQFP
- RS Stock No.:
- 209-6438
- Mfr. Part No.:
- R7F0E01182CFM#AA0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 209-6438
- Mfr. Part No.:
- R7F0E01182CFM#AA0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RE01 | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 64MHz | |
| RAM Size | 128 kB | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.6 → 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10mm | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RE01 | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 64MHz | ||
RAM Size 128 kB | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.6 → 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 10mm | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
The Renesas Electronics RE01 256KB based on SOTB process technology realizes ultra-low current consumption in both active and standby mode and high-speed operation (64MHz) at low voltage (1.62V) , which is impossible to achieve with conventional bulk silicon process. The RE01 has been certified the highest score of 705 for the ULPMark-CP by the EEMBC ULPMark benchmark.
Active current:25μA/MHz / 12μA/MHz(Ex DCDC)
Standby current:400nA
High-speed operation 64MHz at low voltage 1.62V
Standby current:400nA
High-speed operation 64MHz at low voltage 1.62V
