STMicroelectronics STM32L4Q5AGI6, 8bit ARM Cortex M4 Microcontroller, ARM, 120MHz, 1.024 MB Flash, 169-Pin UFBGA
- RS Stock No.:
- 201-4495
- Mfr. Part No.:
- STM32L4Q5AGI6
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 201-4495
- Mfr. Part No.:
- STM32L4Q5AGI6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | ARM | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 8 bit, 16bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 120MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name ARM | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 169 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 8 bit, 16bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 120MHz | ||
Program Memory Type Flash | ||
The STMicroelectronics STM32L4P5xx designates a family of ultra-low-power microcontroller devices based on the high-performance Arm Cortex-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.
True random generator
CRC calculation unit
HASH (SHA-256) hardware accelerator
CRC calculation unit
HASH (SHA-256) hardware accelerator
