STMicroelectronics STM32MP157DAD1, 16bit ARM Cortex A7, ARM Cortex M4 Microcontroller, STM32MP1, 209MHz, 128 kB ROM,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
201-4457
Mfr. Part No.:
STM32MP157DAD1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32MP1

Package Type

TFBGA257

Mounting Type

Surface Mount

Pin Count

257

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

209MHz

Program Memory Type

ROM

The STMicroelectronics STM32MP157A/D devices are based on the high-performance dual-core Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. It provides an external SDRAM interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.

3 DMA controllers to unload the CPU
Low-power consumption
DDR memory retention in Standby mode