Silicon Labs, 32bit ARM Cortex M4, EZR32WG Microcontroller, 1.05GHz, 256 kB Flash, 38-Pin QFN64

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
199-9847
Mfr. Part No.:
EZR32WG330F256R69G-C0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EZR32WG

Package Type

QFN64

Mounting Type

Surface Mount

Pin Count

38

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

1.05GHz

Program Memory Type

Flash

The Silicon Laboratories EZR32WG330 Wireless MCU family with ARM Cortex-M4 CPU has 38 general purpose I/O pins. It delivers a high-performance, also low-energy wireless solution integrated into a small form factor package.

Ultra-low power wireless MCU
Low transmit and receive currents
Also ultra-low power standby and sleep modes
It includes rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
Fast wake-up time
Low energy sensor interface (LESENSE)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy