Silicon Labs, 32bit ARM Cortex M4, EZR32WG Microcontroller, 1.05GHz, 256 kB Flash, 38-Pin QFN64
- RS Stock No.:
- 198-3947
- Mfr. Part No.:
- EZR32WG330F256R69G-C0
- Brand:
- Silicon Labs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-3947
- Mfr. Part No.:
- EZR32WG330F256R69G-C0
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EZR32WG | |
| Package Type | QFN64 | |
| Mounting Type | Surface Mount | |
| Pin Count | 38 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 1.05GHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EZR32WG | ||
Package Type QFN64 | ||
Mounting Type Surface Mount | ||
Pin Count 38 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 1.05GHz | ||
Program Memory Type Flash | ||
The Silicon Laboratories EZR32WG330 Wireless MCU family with ARM Cortex-M4 CPU has 38 general purpose I/O pins. It delivers a high-performance, also low-energy wireless solution integrated into a small form factor package.
Ultra-low power wireless MCU
Low transmit and receive currents
Also ultra-low power standby and sleep modes
It includes rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
Fast wake-up time
Low energy sensor interface (LESENSE)
Low transmit and receive currents
Also ultra-low power standby and sleep modes
It includes rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
Fast wake-up time
Low energy sensor interface (LESENSE)
