Cypress Semiconductor, 32bit ARM Cortex M3, CY8C5688AXI Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-9155
Mfr. Part No.:
CY8C5688AXI-LP099
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C5688AXI

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

80MHz

RAM Size

64 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of CAN Channels

1

Height

1.4mm

Number of LIN Channels

1

ADCs

2 x 12 bit

Length

14mm

Width

14mm

Data Rate

1Mbit/s

Dimensions

14 x 14 x 1.4mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 16 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller and digital filter processor, at up to 80 MHz , Ultra low power with wide voltage range , Programmable digital and analogue peripherals enable custom functions , Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.