Cypress Semiconductor, 32bit, CY8C4025LQI Microcontroller, 24MHz, 32 kB Flash, 24-Pin QFN
- RS Stock No.:
- 194-9131
- Mfr. Part No.:
- CY8C4025LQI-S411
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 194-9131
- Mfr. Part No.:
- CY8C4025LQI-S411
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C4025LQI | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 4 kB | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of UART Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (5 x 16 bit) | |
| Dimensions | 4 x 4 x 0.55mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Data Rate | 1Mbit/s | |
| Height | 0.55mm | |
| ADCs | 1 x 10 bit | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C4025LQI | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 4 kB | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of UART Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (5 x 16 bit) | ||
Dimensions 4 x 4 x 0.55mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Data Rate 1Mbit/s | ||
Height 0.55mm | ||
ADCs 1 x 10 bit | ||
Length 4mm | ||
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4000S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC 4000S products will be upward compatible with members of the PSoC 4 platform for new applications and design needs.
