Cypress Semiconductor, 8bit, CY8C3445AXI Microcontroller, 50MHz, 32 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-9116
Mfr. Part No.:
CY8C3445AXI-104
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C3445AXI

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

50MHz

RAM Size

4 kB

USB Channels

1

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of UART Channels

1

Number of I2C Channels

1

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

ADCs

1 x 12 bit

Length

14mm

Number of ADC Units

1

Height

1.4mm

Number of LIN Channels

1

Data Rate

1Mbit/s

Width

14mm

Dimensions

14 x 14 x 1.4mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (4 x 16 bit)

Instruction Set Architecture

RISC

COO (Country of Origin):
TW
PSoC® 3 is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through: 8051 core plus DMA controller at up to 50 MHz, Ultra low power with programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality