Cypress Semiconductor, 8bit, CY8C3246LTI Microcontroller, 50MHz, 64 kB Flash, 48-Pin QFN
- RS Stock No.:
- 194-9111
- Mfr. Part No.:
- CY8C3246LTI-125
- Brand:
- Cypress Semiconductor
- RS Stock No.:
- 194-9111
- Mfr. Part No.:
- CY8C3246LTI-125
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C3246LTI | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 7 x 0.95mm | |
| Number of LIN Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7mm | |
| Data Rate | 1Mbit/s | |
| Width | 7mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| ADCs | 1 x 12 bit | |
| Height | 0.95mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C3246LTI | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Data Bus Width 8bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 16 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 7 x 0.95mm | ||
Number of LIN Channels 1 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Length 7mm | ||
Data Rate 1Mbit/s | ||
Width 7mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
ADCs 1 x 12 bit | ||
Height 0.95mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
