Cypress Semiconductor CY8C29866-24AXI, 8bit Microcontroller, CY8C29866, 24MHz, 32 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 194-9106
- Mfr. Part No.:
- CY8C29866-24AXI
- Brand:
- Cypress Semiconductor
Subtotal (1 unit)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £9.63 |
| 10 - 24 | £8.76 |
| 25 - 49 | £8.09 |
| 50 + | £7.65 |
*price indicative
- RS Stock No.:
- 194-9106
- Mfr. Part No.:
- CY8C29866-24AXI
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C29866 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 2 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 2 x 8/16 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 5.25 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| ADCs | 1 x 14 bit | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 14 x 14 x 1.4mm | |
| Width | 14mm | |
| Pulse Width Modulation | 1 (1 x 16 bit), 1 (1 x 8 bit) | |
| Instruction Set Architecture | Harvard | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Data Rate | 400kbit/s | |
| Height | 1.4mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C29866 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 2 kB | ||
USB Channels 1 | ||
Number of PWM Units 2 x 8/16 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 → 5.25 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
ADCs 1 x 14 bit | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 14 x 14 x 1.4mm | ||
Width 14mm | ||
Pulse Width Modulation 1 (1 x 16 bit), 1 (1 x 8 bit) | ||
Instruction Set Architecture Harvard | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Data Rate 400kbit/s | ||
Height 1.4mm | ||
- COO (Country of Origin):
- TW
