Cypress Semiconductor CY8C21434-24LQXI, 8bit Microcontroller, CY8C21434, 24MHz, 8 kB Flash, 32-Pin QFN
- RS Stock No.:
- 194-9102
- Mfr. Part No.:
- CY8C21434-24LQXI
- Brand:
- Cypress Semiconductor
- RS Stock No.:
- 194-9102
- Mfr. Part No.:
- CY8C21434-24LQXI
- Brand:
- Cypress Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C21434 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 512 B | |
| USB Channels | 1 | |
| Number of PWM Units | 4 x 8/16/24/32 bit | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 2.4 → 5.25 V | |
| ADCs | 28 x 10 bit | |
| Length | 5mm | |
| Dimensions | 5 x 5 x 0.85mm | |
| Pulse Width Modulation | 1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit) | |
| Instruction Set Architecture | Harvard | |
| Data Rate | 400kbit/s | |
| Width | 5mm | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C21434 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 512 B | ||
USB Channels 1 | ||
Number of PWM Units 4 x 8/16/24/32 bit | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 2.4 → 5.25 V | ||
ADCs 28 x 10 bit | ||
Length 5mm | ||
Dimensions 5 x 5 x 0.85mm | ||
Pulse Width Modulation 1 (1 x 16 bit), 1 (1 x 24 bit), 1 (1 x 32 bit), 1 (1 x 8 bit) | ||
Instruction Set Architecture Harvard | ||
Data Rate 400kbit/s | ||
Width 5mm | ||
Height 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- PH
