STMicroelectronics, 32bit ARM Cortex M7, STM32 Microcontroller, 480MHz, 2 MB Flash, 144-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-9871
Mfr. Part No.:
STM32H743ZIT6U
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

480MHz

RAM Size

512 kB

USB Channels

2

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

4

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

4

Length

20.2mm

Number of Ethernet Channels

1

ADCs

36 x 16 bit

Height

1.45mm

Maximum Number of Ethernet Channels

1

Width

20.2mm

Instruction Set Architecture

RISC

Dimensions

20.2 x 20.2 x 1.45mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

3

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
PH
STM32H742xI/G and STM32H743xI/G devices are based on the high-performance Arm® Cortex®-M7 32-bit RISC core operating at up to 480 MHz. The Cortex® -M7 core features a floating point unit (FPU) which supports Arm® double-precision and single-precision data-processing instructions and data types. STM32H742xI/G and STM32H743xI/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security. STM32H742xI/G and STM32H743xI/G devices incorporate high-speed embedded memories with a dual-bank Flash memory of up to 2 Mbytes, up to 1 Mbyte of RAM (including 192 Kbytes of TCM RAM, up to 864 Kbytes of user SRAM and 4 Kbytes of backup SRAM), as well as an extensive range of enhanced I/Os and peripherals connected to APB buses, AHB buses, 2x32-bit multi-AHB bus matrix and a multi layer AXI interconnect supporting internal and external memory access.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy