Cypress Semiconductor, 32bit, CY8C58LP Microcontroller, 80MHz, 256 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 193-8486
- Mfr. Part No.:
- CY8C5888AXQ-LP096
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 193-8486
- Mfr. Part No.:
- CY8C5888AXQ-LP096
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C58LP | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 64 kB | |
| USB Channels | 2 | |
| Number of PWM Units | 1 x 16 bit | |
| Number of CAN Channels | 1 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Dimensions | 14 x 14 x 1.4mm | |
| Length | 14mm | |
| ADCs | 10 x 12/20 bit | |
| Number of ADC Units | 2 | |
| Data Rate | 1Mbit/s | |
| Width | 14mm | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +105 °C | |
| Program Memory Type | Flash | |
| Height | 1.4mm | |
| Pulse Width Modulation | 1 (4 x 16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C58LP | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 64 kB | ||
USB Channels 2 | ||
Number of PWM Units 1 x 16 bit | ||
Number of CAN Channels 1 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Dimensions 14 x 14 x 1.4mm | ||
Length 14mm | ||
ADCs 10 x 12/20 bit | ||
Number of ADC Units 2 | ||
Data Rate 1Mbit/s | ||
Width 14mm | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +105 °C | ||
Program Memory Type Flash | ||
Height 1.4mm | ||
Pulse Width Modulation 1 (4 x 16 bit) | ||
Minimum Operating Temperature -40 °C | ||
PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, at up to 80 MHz, Ultra low power with industry's widest voltage range, Programmable digital and analogue peripherals enable custom functions, Flexible routing of any analogue or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
