Cypress Semiconductor, 32bit ARM Cortex M0 CPU, PSoC 4200L Microcontroller, 48MHz, 128 kB Flash, 48-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-8485
Mfr. Part No.:
CY8C4247AZI-L433
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 4200L

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0 CPU

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

2

Number of PWM Units

1 x 16 bit

Typical Operating Supply Voltage

1.71 → 5.5 V

ADCs

1 x 12 bit

Length

7mm

Instruction Set Architecture

RISC

Height

1.4mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (8 x 16 bit)

Width

7mm

Data Rate

1Mbit/s

Dimensions

7 x 7 x 1.4mm

COO (Country of Origin):
TW
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, opamps with Comparator mode, and stand ard communication and timing peripherals. The PSoC 4200L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.