Microchip, 8bit AVR, ATtiny814 Microcontroller, 14-Pin SOIC150
- RS Stock No.:
- 193-6244
- Mfr. Part No.:
- ATTINY814-SSN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-6244
- Mfr. Part No.:
- ATTINY814-SSN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATtiny814 | |
| Package Type | SOIC150 | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATtiny814 | ||
Package Type SOIC150 | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
The ATtiny814 microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with 8KB Flash, 512B SRAM and 128 bytes of EEPROM in a 14-pin package. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals. Capacitive touch interfaces with proximity sensing and driven shield are supported by the integrated QTouch® peripheral touch controller.
Hardware multiplier
Three sleep modes
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
Peripheral Touch Controller (PTC)
6 channels self-capacitance
9 channels mutual-capacitance
SPI / I2C / USART
Three sleep modes
Idle
Standby
Power Down
Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Analog Features
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Timing/Waveform/Measurement Control
Configurable Custom Logic (CCL)
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Communication
Peripheral Touch Controller (PTC)
6 channels self-capacitance
9 channels mutual-capacitance
SPI / I2C / USART
