Microchip, 8bit AVR, ATtiny406 Microcontroller, 20MHz, 4 kB Flash, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
193-6228
Mfr. Part No.:
ATTINY406-SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

ATtiny406

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

1

Number of I2C Channels

1

Number of CAN Channels

0

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Length

13mm

Width

7.6mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Dimensions

13 x 7.6 x 2.35mm

Pulse Width Modulation

1 (2 Channel)

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of Ethernet Channels

0

ADCs

12 x 10 bit

Height

2.35mm

Number of LIN Channels

0

The ATtiny406 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.

8-bit high-performance AVR RISC CPU
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Three sleep modes:
Idle
Standby
Power Down
6 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy