Renesas Electronics, 32bit RX, RX63N Microcontroller, 100MHz, 1 MB Flash, 100-Pin LQFP
- RS Stock No.:
- 192-8138
- Mfr. Part No.:
- R5F563NBDDFP#V0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 192-8138
- Mfr. Part No.:
- R5F563NBDDFP#V0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX63N | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1 MB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 11 | |
| Typical Operating Supply Voltage | 2.7 → 3.6 V | |
| Number of UART Channels | 9 | |
| Number of CAN Channels | 2 | |
| Height | 1.4mm | |
| Width | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 22 x 10/12 bit | |
| Program Memory Type | Flash | |
| Length | 14.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX63N | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1 MB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 1 | ||
Number of SPI Channels 11 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of UART Channels 9 | ||
Number of CAN Channels 2 | ||
Height 1.4mm | ||
Width 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 22 x 10/12 bit | ||
Program Memory Type Flash | ||
Length 14.1mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 2 | ||
- COO (Country of Origin):
- CN
RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.
