Maxim Integrated, 8bit 8051, DS89C Microcontroller, 33MHz, 64 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
189-9650
Mfr. Part No.:
DS89C450-ENL+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Family Name

DS89C

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

8051

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

33MHz

RAM Size

1 kB

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Number of UART Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of CAN Channels

0

Width

10mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of LIN Channels

0

COO (Country of Origin):
PH

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy