Infineon, 32bit ARM Cortex M3, CY8C52LP Microcontroller, 80MHz, 128 kB Flash, 68-Pin QFN
- RS Stock No.:
- 188-5374
- Mfr. Part No.:
- CY8C5267LTI-LP089
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 188-5374
- Mfr. Part No.:
- CY8C5267LTI-LP089
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C52LP | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 68 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 1.71 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Length | 8mm | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Height | 0.95mm | |
| Width | 8mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 8 x 8 x 0.95mm | |
| Number of LIN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | ARM | |
| ADCs | 1 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C52LP | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 68 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 1.71 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Length 8mm | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Height 0.95mm | ||
Width 8mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 8 x 8 x 0.95mm | ||
Number of LIN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture ARM | ||
ADCs 1 x 12 bit | ||
- COO (Country of Origin):
- US
Operating characteristics
Voltage range: 1.71 to 5.5 V, up to 6 power domains
Temperature range (ambient): –40 to 85 °C [1 Extended temperature parts: –40 to 105 °C
DC to 80-MHz operation
Power modes
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
Performance
32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
24-bit 64-tap fixed-point digital filter processor (DFB)
Memories
Up to 256 KB program flash, with cache and security features
Up to 32 KB additional flash for error correcting code (ECC)
Up to 64 KB RAM
2 KB EEPROM
Digital peripherals
Four 16-bit timer, counter, and PWM (TCPWM) blocks
I2C, 1 Mbps bus speed
USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator[2]
Full CAN 2.0b, 16 Rx, 8 Tx buffers
20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
8-, 16-, 24-, and 32-bit timers, counters, and PWMs
I2C, UART, SPI, I2S, LIN 2.0 interfaces
Cyclic redundancy check (CRC)
Pseudo random sequence (PRS) generators
Quadrature decoders
Gate-level logic functions
Voltage range: 1.71 to 5.5 V, up to 6 power domains
Temperature range (ambient): –40 to 85 °C [1 Extended temperature parts: –40 to 105 °C
DC to 80-MHz operation
Power modes
Active mode 3.1 mA at 6 MHz, and 15.4 mA at 48 MHz
2-μA sleep mode
300-nA hibernate mode with RAM retention
Boost regulator from 0.5-V input up to 5-V output
Performance
32-bit Arm Cortex-M3 CPU, 32 interrupt inputs
24-channel direct memory access (DMA) controller
24-bit 64-tap fixed-point digital filter processor (DFB)
Memories
Up to 256 KB program flash, with cache and security features
Up to 32 KB additional flash for error correcting code (ECC)
Up to 64 KB RAM
2 KB EEPROM
Digital peripherals
Four 16-bit timer, counter, and PWM (TCPWM) blocks
I2C, 1 Mbps bus speed
USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#10840032) using internal oscillator[2]
Full CAN 2.0b, 16 Rx, 8 Tx buffers
20 to 24 universal digital blocks (UDB), programmable to create any number of functions:
8-, 16-, 24-, and 32-bit timers, counters, and PWMs
I2C, UART, SPI, I2S, LIN 2.0 interfaces
Cyclic redundancy check (CRC)
Pseudo random sequence (PRS) generators
Quadrature decoders
Gate-level logic functions
