Infineon, 32bit ARM Cortex M0, PSoC 4100 Microcontroller, 24MHz, 32 kB Flash, 44-Pin TQFP
- RS Stock No.:
- 188-5369
- Mfr. Part No.:
- CY8C4125AXI-483
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 188-5369
- Mfr. Part No.:
- CY8C4125AXI-483
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 4100 | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 4 kB | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 x 12 bit | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| Height | 1.4mm | |
| Width | 10mm | |
| Instruction Set Architecture | Thumb-2 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 10 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 4100 | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 4 kB | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 x 12 bit | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Length 10mm | ||
Height 1.4mm | ||
Width 10mm | ||
Instruction Set Architecture Thumb-2 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 10 x 1.4mm | ||
- COO (Country of Origin):
- PH
32-bit MCU Sub-system
48-MHz ARM Cortex-M0 CPU with single cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM
Programmable Analogue
Two Op Amps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability
12-bit, 1-Msps SAR ADC with differential and single-ended modes, Channel Sequencer with signal averaging
Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
Two low-power comparators that operate in Deep Sleep mode
Programmable Digital
Four programmable logic blocks called universal digital blocks,(UDBs), each with 8 Macro cells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Low Power 1.71-V to 5.5-V Operation
20-nA Stop Mode with GPIO pin wakeup
Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™)
Segment LCD Drive
LCD drive supported on all pins (common or segment)
Operates in Deep Sleep mode with 4 bits per pin memory
48-MHz ARM Cortex-M0 CPU with single cycle multiply
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM
Programmable Analogue
Two Op Amps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability
12-bit, 1-Msps SAR ADC with differential and single-ended modes, Channel Sequencer with signal averaging
Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
Two low-power comparators that operate in Deep Sleep mode
Programmable Digital
Four programmable logic blocks called universal digital blocks,(UDBs), each with 8 Macro cells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Low Power 1.71-V to 5.5-V Operation
20-nA Stop Mode with GPIO pin wakeup
Hibernate and Deep Sleep modes allow wakeup-time versus power trade-offs
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class SNR (>5:1) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™)
Segment LCD Drive
LCD drive supported on all pins (common or segment)
Operates in Deep Sleep mode with 4 bits per pin memory
