Infineon, 32bit ARM Cortex M0, PSoC 4000 Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN
- RS Stock No.:
- 188-5366
- Mfr. Part No.:
- CY8C4014LQI-422
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5366
- Mfr. Part No.:
- CY8C4014LQI-422
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 4000 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 2 kB | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Length | 3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.55mm | |
| Width | 3mm | |
| Instruction Set Architecture | Thumb-2 | |
| Program Memory Type | Flash | |
| Dimensions | 3 x 3 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 4000 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 2 kB | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Length 3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.55mm | ||
Width 3mm | ||
Instruction Set Architecture Thumb-2 | ||
Program Memory Type Flash | ||
Dimensions 3 x 3 x 0.55mm | ||
- COO (Country of Origin):
- US
32-bit MCU Subsystem
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
Programmable Analogue
Two current DACs (IDACs) for general-purpose or capacitive sensing applications
One low-power comparator with internal reference
Low Power 1.71-V to 5.5-V operation
Deep Sleep mode with wake-up on interrupt and I2C address detect
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
Serial Communication
Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
Timing and Pulse-Width Modulation
One 16-bit timer/counter/pulse-width modulator (TCPWM) block
Center-aligned, Edge, and Pseudo-Random modes
Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
Up to 20 Programmable GPIO Pins
28-pin SSOP, 24-pin QFN, 16-pin SOIC, 16-pin QFN, 16 ball WLCSP, and 8-pin SOIC packages
GPIO pins on Ports 0, 1, and 2 can be CapSense or have other functions
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM
Programmable Analogue
Two current DACs (IDACs) for general-purpose or capacitive sensing applications
One low-power comparator with internal reference
Low Power 1.71-V to 5.5-V operation
Deep Sleep mode with wake-up on interrupt and I2C address detect
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
Cypress-supplied software component makes capacitive sensing design easy
Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF
Serial Communication
Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match
Timing and Pulse-Width Modulation
One 16-bit timer/counter/pulse-width modulator (TCPWM) block
Center-aligned, Edge, and Pseudo-Random modes
Comparator-based triggering of Kill signals for motor drive and other high-reliability digital logic applications
Up to 20 Programmable GPIO Pins
28-pin SSOP, 24-pin QFN, 16-pin SOIC, 16-pin QFN, 16 ball WLCSP, and 8-pin SOIC packages
GPIO pins on Ports 0, 1, and 2 can be CapSense or have other functions
