Cypress Semiconductor, 32bit CPU, CY8C27 Microcontroller, 24MHz, 16 kB Flash, 8-Pin PDIP
- RS Stock No.:
- 188-5354
- Mfr. Part No.:
- CY8C27143-24PXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 188-5354
- Mfr. Part No.:
- CY8C27143-24PXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C27 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 256 B | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.56mm | |
| Dimensions | 0.39 x 0.26 x 0.14in | |
| Instruction Set Architecture | Harvard | |
| ADCs | 1 x 14 bit | |
| Length | 9.91mm | |
| Width | 6.6mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C27 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Device Core CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 256 B | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 3 → 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Height 3.56mm | ||
Dimensions 0.39 x 0.26 x 0.14in | ||
Instruction Set Architecture Harvard | ||
ADCs 1 x 14 bit | ||
Length 9.91mm | ||
Width 6.6mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- US
Powerful Harvard-architecture processor
M8C processor speeds up to 24 MHz
8 x 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
Twelve rail-to-rail analog PSoC blocks provide:
Up to 14-bit analog-to-digital converters (ADCs)
Up to 9-bit digital-to-analog converters (DACs)
Programmable gain amplifiers (PGAs)
Programmable filters and comparators
Eight digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Up to two full-duplex universal asynchronous receiver transmitters (UARTs)
Multiple serial peripheral interface (SPI) masters or slaves
Connect able to all general-purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Precision, programmable clocking
Internal 2.5% 24- / 48-MHz main oscillator
24- / 48-MHz with optional 32 kHz crystal
Optional external oscillator up to 24 MHz
Internal oscillator for watchdog and sleep
M8C processor speeds up to 24 MHz
8 x 8 multiply, 32-bit accumulate
Low power at high speed
Operating voltage: 3.0 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
Twelve rail-to-rail analog PSoC blocks provide:
Up to 14-bit analog-to-digital converters (ADCs)
Up to 9-bit digital-to-analog converters (DACs)
Programmable gain amplifiers (PGAs)
Programmable filters and comparators
Eight digital PSoC blocks provide:
8- to 32-bit timers and counters, 8- and 16-bit pulse-width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Up to two full-duplex universal asynchronous receiver transmitters (UARTs)
Multiple serial peripheral interface (SPI) masters or slaves
Connect able to all general-purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Precision, programmable clocking
Internal 2.5% 24- / 48-MHz main oscillator
24- / 48-MHz with optional 32 kHz crystal
Optional external oscillator up to 24 MHz
Internal oscillator for watchdog and sleep
