Cypress Semiconductor CY8C21534-24PVXI, 8bit CPU Microcontroller, CY8C21434, 24MHz, 8 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 188-5353
- Mfr. Part No.:
- CY8C21534-24PVXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 188-5353
- Mfr. Part No.:
- CY8C21534-24PVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | CY8C21434 | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 512 kB | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 2.4 → 5.25 V | |
| Dimensions | 10.4 x 5.6 x 1.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5.6mm | |
| ADCs | 28 x 10 bit | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | Harvard | |
| Height | 1.85mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name CY8C21434 | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 512 kB | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 2.4 → 5.25 V | ||
Dimensions 10.4 x 5.6 x 1.85mm | ||
Minimum Operating Temperature -40 °C | ||
Width 5.6mm | ||
ADCs 28 x 10 bit | ||
Length 10.4mm | ||
Maximum Operating Temperature +85 °C | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Instruction Set Architecture Harvard | ||
Height 1.85mm | ||
- COO (Country of Origin):
- US
Powerful Harvard-architecture processor
M8C processor speeds up to 24 MHz
Low power at high speed
Operating voltage: 2.4 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
Four analog Type E PSoC blocks provide:
Two comparators with digital-to-analog converter (DAC) references
Single or dual 10-bit 28 channel analog-to-digital converters (ADC)
Four digital PSoC blocks provide:
8- to 32-bit timers, counters, and pulse width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Full-duplex universal asynchronous receiver transmitter (UART), serial peripheral interface (SPI) master or slave
Connect able to all general purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Flexible on-chip memory
8 KB flash program storage 50,000 erase/write cycles
512 bytes static random access memory (SRAM) data storage
In-system serial programming (ISSP)
Flexible protection modes
EEPROM emulation in flash
Free development software (PSoC Designer™)
Full-featured, in-circuit emulator (ICE) and programmer
Full-speed emulation
128-KB trace memory
Internal ±2.5% 24- / 48-MHz main oscillator [1]
M8C processor speeds up to 24 MHz
Low power at high speed
Operating voltage: 2.4 V to 5.25 V
Operating voltages down to 1.0 V using on-chip switch mode pump (SMP)
Industrial temperature range: –40 °C to +85 °C
Advanced peripherals (PSoC® blocks)
Four analog Type E PSoC blocks provide:
Two comparators with digital-to-analog converter (DAC) references
Single or dual 10-bit 28 channel analog-to-digital converters (ADC)
Four digital PSoC blocks provide:
8- to 32-bit timers, counters, and pulse width modulators (PWMs)
Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
Full-duplex universal asynchronous receiver transmitter (UART), serial peripheral interface (SPI) master or slave
Connect able to all general purpose I/O (GPIO) pins
Complex peripherals by combining blocks
Flexible on-chip memory
8 KB flash program storage 50,000 erase/write cycles
512 bytes static random access memory (SRAM) data storage
In-system serial programming (ISSP)
Flexible protection modes
EEPROM emulation in flash
Free development software (PSoC Designer™)
Full-featured, in-circuit emulator (ICE) and programmer
Full-speed emulation
128-KB trace memory
Internal ±2.5% 24- / 48-MHz main oscillator [1]
