Renesas Electronics R5F563TEDDFP#V1, 32bit CPU Microcontroller, RX63T, 100MHz, 512 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 188-4286
- Mfr. Part No.:
- R5F563TEDDFP#V1
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 188-4286
- Mfr. Part No.:
- R5F563TEDDFP#V1
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX63T | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 48 kB | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 5 | |
| Number of UART Channels | 4 | |
| Typical Operating Supply Voltage | 4 → 5.5 V | |
| ADCs | 1 (12 x 10 bit), 1 (8 x 12 bit) | |
| Length | 14.1mm | |
| Number of ADC Units | 2 | |
| Program Memory Type | Flash | |
| Width | 14.1mm | |
| Data Rate | 400kbit/s | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX63T | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 48 kB | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 5 | ||
Number of UART Channels 4 | ||
Typical Operating Supply Voltage 4 → 5.5 V | ||
ADCs 1 (12 x 10 bit), 1 (8 x 12 bit) | ||
Length 14.1mm | ||
Number of ADC Units 2 | ||
Program Memory Type Flash | ||
Width 14.1mm | ||
Data Rate 400kbit/s | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- CN
Like the RX62T Group, the high performance (max. 100MHz) of this microcontroller makes it ideal for motor control. On-chip functions include multifunction timers (MTU3 and GPT) that facilitate motor control, a high-speed 12bit A/D converter, and a 10bit A/D converter.
