Renesas Electronics, 16bit CPU, RL78/G12 Microcontroller, 24MHz, 8 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 188-4243
- Mfr. Part No.:
- R5F10368ASP#V5
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 188-4243
- Mfr. Part No.:
- R5F10368ASP#V5
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78/G12 | |
| Package Type | LSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | CPU | |
| Data Bus Width | 16bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 24MHz | |
| RAM Size | 1.5 kB | |
| Typical Operating Supply Voltage | 1.8 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 6.5mm | |
| ADCs | 1 (11 x 10 bit) | |
| Height | 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | CISC | |
| Width | 4.4mm | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78/G12 | ||
Package Type LSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core CPU | ||
Data Bus Width 16bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 24MHz | ||
RAM Size 1.5 kB | ||
Typical Operating Supply Voltage 1.8 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of UART Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 6.5mm | ||
ADCs 1 (11 x 10 bit) | ||
Height 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Instruction Set Architecture CISC | ||
Width 4.4mm | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
- COO (Country of Origin):
- CN
RL78/G12 microcontrollers balance low level of consumption current (CPU: 63 μA/MHz, standby (STOP): 230 nA) and a high performance of 32.4DMIPS (24MHz). They have an on-chip oscillator, data flash, A/D converter, and more. Built-in safety feature function detects illegal operation of hardware.With a 20 to 30-pin compact package lineup, these microcontrollers are perfect for sub-microcontrollers of small appliances and consumer and industrial equipment.
