Microchip PIC32MZ2064DAR176-I/2J, 32bit MIPS32® MicroAptiv™ Microcontroller, PIC32 DA, 200MHz, 2048 kB Flash, 176-Pin
- RS Stock No.:
- 187-9420
- Mfr. Part No.:
- PIC32MZ2064DAR176-I/2J
- Brand:
- Microchip
- RS Stock No.:
- 187-9420
- Mfr. Part No.:
- PIC32MZ2064DAR176-I/2J
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32 DA | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | MIPS32® MicroAptiv™ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2048 kB | |
| Maximum Frequency | 200MHz | |
| RAM Size | 640 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 6 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of UART Channels | 6 | |
| Number of I2C Channels | 5 | |
| Number of CAN Channels | 2 | |
| Length | 20mm | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | MIPS32 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Maximum Number of Ethernet Channels | 1 | |
| Height | 1.45mm | |
| Width | 20mm | |
| Data Rate | 100Mbit/s | |
| Dimensions | 20 x 20 x 1.45mm | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 1 | |
| ADCs | 1 (45 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32 DA | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core MIPS32® MicroAptiv™ | ||
Data Bus Width 32bit | ||
Program Memory Size 2048 kB | ||
Maximum Frequency 200MHz | ||
RAM Size 640 kB | ||
USB Channels 1 | ||
Number of SPI Channels 6 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of UART Channels 6 | ||
Number of I2C Channels 5 | ||
Number of CAN Channels 2 | ||
Length 20mm | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture MIPS32 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Maximum Number of Ethernet Channels 1 | ||
Height 1.45mm | ||
Width 20mm | ||
Data Rate 100Mbit/s | ||
Dimensions 20 x 20 x 1.45mm | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 1 | ||
ADCs 1 (45 x 12 bit) | ||
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analogue Comparators
