Microchip PIC32MZ2064DAS176-I/2J, 32bit MIPS32® MicroAptiv™ Microcontroller, PIC32 DA, 200MHz, 2048 kB Flash, 176-Pin

Stock information currently inaccessible
RS Stock No.:
187-9418
Mfr. Part No.:
PIC32MZ2064DAS176-I/2J
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32 DA

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

MIPS32® MicroAptiv™

Data Bus Width

32bit

Program Memory Size

2048 kB

Maximum Frequency

200MHz

RAM Size

640 kB

USB Channels

1

Number of SPI Channels

6

Number of CAN Channels

2

Number of UART Channels

6

Number of I2C Channels

5

Typical Operating Supply Voltage

2.2 → 3.6 V

Maximum Number of Ethernet Channels

1

ADCs

1 (45 x 12 bit)

Length

20mm

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

MIPS32

Minimum Operating Temperature

-40 °C

Data Rate

100Mbit/s

Number of Ethernet Channels

1

Program Memory Type

Flash

Width

20mm

Dimensions

20 x 20 x 1.45mm

Height

1.45mm

PIC32MZ DA series offers MPU like performance with ease of design of an MCU for GUI designs with it’s 2MB Flash and 640KB of SRAM, available on-chip 32MB or 128MB externally addressable DDR2 DRAM, integrated Graphics Controller, Graphics Processor, 200 MHz speed, 12-bit 18 MSPS ADC module with up to 45 analog inputs, CAN and HS USB.

200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analogue Comparators