Infineon, 16bit C166, C165 Microcontroller, 20MHz ROMLess, 100-Pin MQFP
- RS Stock No.:
- 184-3533
- Mfr. Part No.:
- C165LMHABXQMA1
- Brand:
- Infineon
- RS Stock No.:
- 184-3533
- Mfr. Part No.:
- C165LMHABXQMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Family Name | C165 | |
| Package Type | MQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | C166 | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 4.5 → 5.5 V | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 1 | |
| Number of I2C Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | ROMLess | |
| Number of LIN Channels | 0 | |
| Height | 2.7mm | |
| Dimensions | 20 x 14 x 2.7mm | |
| Maximum Operating Temperature | +70 °C | |
| Length | 20mm | |
| Instruction Set Architecture | CISC, RISC | |
| Width | 14mm | |
| Minimum Operating Temperature | 0 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Family Name C165 | ||
Package Type MQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core C166 | ||
Data Bus Width 16bit | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 4.5 → 5.5 V | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of I2C Channels 0 | ||
Number of CAN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Program Memory Type ROMLess | ||
Number of LIN Channels 0 | ||
Height 2.7mm | ||
Dimensions 20 x 14 x 2.7mm | ||
Maximum Operating Temperature +70 °C | ||
Length 20mm | ||
Instruction Set Architecture CISC, RISC | ||
Width 14mm | ||
Minimum Operating Temperature 0 °C | ||
Number of PCI Channels 0 | ||
Non Compliant
