Cypress Semiconductor, PSoC 6 Microcontroller, 512 kB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
182-3217
Mfr. Part No.:
CY8C6136BZI-F34
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 6

Mounting Type

Surface Mount

Program Memory Size

512 kB

COO (Country of Origin):
TW
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy