Cypress Semiconductor, 32bit ARM Cortex M4, PSoC 6 Microcontroller, 100, 150MHz, 1024 kB Flash, 124-Pin BGA
- RS Stock No.:
- 182-3173
- Mfr. Part No.:
- CY8C6247BZI-D34
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 182-3173
- Mfr. Part No.:
- CY8C6247BZI-D34
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 6 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 124 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024 kB | |
| Maximum Frequency | 100, 150MHz | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 6 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 124 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024 kB | ||
Maximum Frequency 100, 150MHz | ||
Program Memory Type Flash | ||
- COO (Country of Origin):
- TH
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.
