Cypress Semiconductor, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 150MHz, 1.024 MB Flash, 124-Pin BGA
- RS Stock No.:
- 182-3159
- Mfr. Part No.:
- CY8C6137BZI-F14
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-3159
- Mfr. Part No.:
- CY8C6137BZI-F14
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Family Name | PSoC 6 | |
| Package Type | BGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 124 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 150MHz | |
| RAM Size | 288 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 9 | |
| Number of I2C Channels | 9 | |
| Number of UART Channels | 9 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Height | 0.74mm | |
| Length | 9.1mm | |
| ADCs | 16 x 12 bit | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Data Rate | 8Mbit/s | |
| Program Memory Type | Flash | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Width | 9.1mm | |
| Dimensions | 9.1 x 9.1 x 0.74mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Family Name PSoC 6 | ||
Package Type BGA | ||
Mounting Type Surface Mount | ||
Pin Count 124 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 150MHz | ||
RAM Size 288 kB | ||
USB Channels 1 | ||
Number of SPI Channels 9 | ||
Number of I2C Channels 9 | ||
Number of UART Channels 9 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Height 0.74mm | ||
Length 9.1mm | ||
ADCs 16 x 12 bit | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Data Rate 8Mbit/s | ||
Program Memory Type Flash | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Width 9.1mm | ||
Dimensions 9.1 x 9.1 x 0.74mm | ||
- COO (Country of Origin):
- TH
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.
