Cypress Semiconductor, 32bit ARM Cortex M4F, PSoC 6 Microcontroller, 150MHz, 512 kB Flash, 124-Pin BGA

Stock information currently inaccessible
RS Stock No.:
182-3158
Mfr. Part No.:
CY8C6136BZI-F34
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 6

Package Type

BGA

Mounting Type

Surface Mount

Pin Count

124

Device Core

ARM Cortex M4F

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

150MHz

RAM Size

128 kB

USB Channels

1

Number of SPI Channels

9

Number of I2C Channels

9

Number of UART Channels

9

Typical Operating Supply Voltage

3.6 (Maximum) V

Data Rate

8Mbit/s

Length

9.1mm

ADCs

16 x 12 bit

Minimum Operating Temperature

-40 °C

Dimensions

9.1 x 9.1 x 0.74mm

Instruction Set Architecture

RISC

Width

9.1mm

Height

0.74mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
TW
PSoC® is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with Arm® Cortex® CPUs (single and multi-core). The PSoC 6 product family, based on an ultra low-power 40-nm platform, is a combination of a dual-core microcontroller with low-power Flash technology and digital programmable logic, high-performance analog-to-digital and digital-to-analog conversion, low-power comparators, and standard communication and timing peripherals.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy