Cypress Semiconductor ARM Cortex M3 Microcontroller, 24MHz, 48-Pin LGA
- RS Stock No.:
- 181-8428
- Mfr. Part No.:
- CYW20736S
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8428
- Mfr. Part No.:
- CYW20736S
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Package Type | LGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Maximum Frequency | 24MHz | |
| RAM Size | 60 kB | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 2 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 3.63 (Maximum) V | |
| Number of I2C Channels | 1 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | MCU | |
| Dimensions | 6.6 x 6.6 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (4 x 10 bit) | |
| Length | 6.6mm | |
| ADCs | 9 x 16 bit | |
| Height | 0.95mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Package Type LGA | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Maximum Frequency 24MHz | ||
RAM Size 60 kB | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 2 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 3.63 (Maximum) V | ||
Number of I2C Channels 1 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture MCU | ||
Dimensions 6.6 x 6.6 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (4 x 10 bit) | ||
Length 6.6mm | ||
ADCs 9 x 16 bit | ||
Height 0.95mm | ||
Width 6.6mm | ||
ARM Cortex-M3 microcontroller unit (MCU)
Embedded 512 Kb EEPROM
Broadcom Serial Control (BSC), SPI, and UART interfaces
Lead- and halogen-free
6.5 mm x 6.5 mm x 1.2 mm Land Grid Array (LGA) 48-pin package
The following profiles are supported in CYW20736S ROM:
Battery status
Blood pressure monitor
Find me
Heart rate monitor
Proximity
Thermometer
Weight scale
Time
Blood glucose monitor
Additional profiles that can be supported in CYW20736S RAM include:
Blood glucose monitor
Temperature alarm
Location
Other custom profiles
Embedded 512 Kb EEPROM
Broadcom Serial Control (BSC), SPI, and UART interfaces
Lead- and halogen-free
6.5 mm x 6.5 mm x 1.2 mm Land Grid Array (LGA) 48-pin package
The following profiles are supported in CYW20736S ROM:
Battery status
Blood pressure monitor
Find me
Heart rate monitor
Proximity
Thermometer
Weight scale
Time
Blood glucose monitor
Additional profiles that can be supported in CYW20736S RAM include:
Blood glucose monitor
Temperature alarm
Location
Other custom profiles
