Silicon Labs Microcontroller
- RS Stock No.:
- 181-6224
- Mfr. Part No.:
- EFM32HG309F64N-B-QFN24
- Brand:
- Silicon Labs
Stock information currently inaccessible
- RS Stock No.:
- 181-6224
- Mfr. Part No.:
- EFM32HG309F64N-B-QFN24
- Brand:
- Silicon Labs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
The EFM32HG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32HG devices consume as little as 0.6 μA in Stop mode and 127 μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the 32-bit ARM Cortex- M0+ processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.
Energy, gas, water and smart metering
Health and fitness applications
Smart accessories
Alarm and security systems
Industrial and home automation
ARM Cortex-M0+ at 25 MHz
Ultra low power operation
0.6 μA current in Stop (EM3), with
brown-out detection and RAM retention
51 μA/MHz in EM1
127 μA/MHz in Run mode (EM0)
Fast wake-up time of 2 μs
Hardware cryptography (AES)
Up to 64 kB of Flash and 8 kB of RAM
Health and fitness applications
Smart accessories
Alarm and security systems
Industrial and home automation
ARM Cortex-M0+ at 25 MHz
Ultra low power operation
0.6 μA current in Stop (EM3), with
brown-out detection and RAM retention
51 μA/MHz in EM1
127 μA/MHz in Run mode (EM0)
Fast wake-up time of 2 μs
Hardware cryptography (AES)
Up to 64 kB of Flash and 8 kB of RAM
