Silicon Labs Microcontroller

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
181-6218
Mfr. Part No.:
EFM32HG108F32N-B-QFN24
Brand:
Silicon Labs
The EFM32HG offers unmatched performance and ultra low power consumption in both active and sleep modes. EFM32HG devices consume as little as 0.6 μA in Stop mode and 127 μA/MHz in Run mode. It also features autonomous peripherals, high overall chip and analog integration, and the performance of the 32-bit ARM Cortex- M0+ processor, making it perfect for battery-powered systems and systems with high-performance, low-energy requirements.

Energy, gas, water and smart metering
Health and fitness applications
Smart accessories
Alarm and security systems
Industrial and home automation
ARM Cortex-M0+ at 25 MHz
Ultra low power operation
0.6 μA current in Stop (EM3), with
brown-out detection and RAM retention
51 μA/MHz in EM1
127 μA/MHz in Run mode (EM0)
Fast wake-up time of 2 μs
Hardware cryptography (AES)
Up to 64 kB of Flash and 8 kB of RAM