Cypress Semiconductor, 32bit ARM Cortex M0, PSoC 4700 Microcontroller, 24MHz, 16 kB Flash, 24-Pin QFN

Stock information currently inaccessible
RS Stock No.:
181-3722
Mfr. Part No.:
CY8C4724LQI-S401
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

PSoC 4700

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Number of UART Channels

1

Number of CAN Channels

1

Length

4mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

1 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (5 x 16 bit)

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.55mm

Dimensions

4 x 4 x 0.55mm

Width

4mm

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4700S product family, based on this platform, is the industry’s first microcontroller with inductive sensing and capacitive sensing technology in a single chip. The inductive sensing (MagSense™) technology enables sensing of metal objects and industry's leading capacitive sensing (CapSense®) technology enables sensing of non-metallic objects.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy