Lapis, 16bit, ML62Q1400 Microcontroller, 32.76kHz, 48 kB Flash, 48-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-8501
Mfr. Part No.:
ML62Q1431-NNNTB
Brand:
Lapis
Find similar products by selecting one or more attributes.
Select all

Brand

Lapis

Family Name

ML62Q1400

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Data Bus Width

16bit

Program Memory Size

48 kB

Maximum Frequency

32.76kHz

RAM Size

4 kB

Number of I2C Channels

3

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

2

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Data Rate

2Mbit/s

ADCs

1 (12 x 10 bit)

Height

1mm

Instruction Set Architecture

RISC

Length

7mm

Dimensions

7 x 7 x 1mm

Width

7mm

COO (Country of Origin):
JP
16-bit RISC CPU (CPU name: nX-U16/100)
Instruction system: 16-bit length instruction
Instruction set: Transfer, arithmetic operations, comparison, logic operations, multiplication/division, bit manipulations,
bit logic operations, jump, conditional jump, call return stack manipulations, arithmetic shift, and so on
On-chip debug function built-in (supported by LAPIS on-chip debug emulator EASE1000)
ISP (In-System Programming) function built-in
Minimum instruction execution time
30.5 μs (at 32.768 KHz system clock)
62.5ns/41.6ns (at 16 MHz/24MHz system clock)