Lapis, 16bit, ML62Q1400 Microcontroller, 32.76kHz, 32 kB Flash, 48-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
180-8500
Mfr. Part No.:
ML62Q1430-NNNTB
Brand:
Lapis
Find similar products by selecting one or more attributes.
Select all

Brand

Lapis

Family Name

ML62Q1400

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32.76kHz

RAM Size

4 kB

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

3

Number of UART Channels

2

Maximum Operating Temperature

+105 °C

ADCs

1 (12 x 10 bit)

Instruction Set Architecture

RISC

Height

1mm

Dimensions

7 x 7 x 1mm

Minimum Operating Temperature

-40 °C

Data Rate

2Mbit/s

Width

7mm

Length

7mm

Program Memory Type

Flash

Number of ADC Units

1

COO (Country of Origin):
JP
16-bit RISC CPU (CPU name: nX-U16/100)
Instruction system: 16-bit length instruction
Instruction set: Transfer, arithmetic operations, comparison, logic operations, multiplication/division, bit manipulations,
bit logic operations, jump, conditional jump, call return stack manipulations, arithmetic shift, and so on
On-chip debug function built-in (supported by LAPIS on-chip debug emulator EASE1000)
ISP (In-System Programming) function built-in
Minimum instruction execution time
30.5 μs (at 32.768 KHz system clock)
62.5ns/41.6ns (at 16 MHz/24MHz system clock)