Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
180-7546
Mfr. Part No.:
PIC16F18455-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

2

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

1 (2 x 10 bit)

Length

35.56mm

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Dimensions

1.4 x 0.29 x 0.15in

Instruction Set Architecture

RISC

Width

7.37mm

Height

3.81mm

ADCs

24 x 12 bit

COO (Country of Origin):
US
Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs
5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Windowed Watchdog Timer (WWDT)
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
I2C/SPI
EUSART
PIC16LF18455 (1.8V – 3.6V)
PIC16F18455 (2.3V – 5.5V)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy