Microchip PIC16F18456-I/SO, 8bit PIC Microcontroller, PIC16F, 32MHz, 28 kB Flash, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
179-3974
Mfr. Part No.:
PIC16F18456-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

2

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Length

17.9mm

Width

17.9mm

ADCs

24 x 12 bit

Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Height

2.35mm

Number of LIN Channels

1

Dimensions

17.9 x 7.5 x 2.35mm

Program Memory Type

Flash

The PIC16(L)F184xx 8-bit product family features high resolution Analog, Core Independent Peripherals (CIPs) and communication along with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. The family offers a 12-bit ADC with computation (ADC2), multiple communications interfaces, a temperature sensor, along with memory features like Memory Access Partition (MAP) and Device Information Area (DIA).

Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs
5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy