Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 44-Pin QFN

Stock information currently inaccessible
RS Stock No.:
178-4902
Mfr. Part No.:
PIC18F45K80-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

2

Number of UART Channels

0

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Program Memory Type

Flash

Dimensions

8 x 8 x 0.88mm

Width

8mm

ADCs

11 x 12 bit

Height

0.88mm

Number of LIN Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Length

8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy