Microchip, 8bit PIC, PIC18F Microcontroller, 64MHz, 32 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-4865
Mfr. Part No.:
PIC18LF25K80-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

64MHz

RAM Size

1.024 kB, 3.648 kB

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of CAN Channels

1

Typical Operating Supply Voltage

3.3 V

Number of USART Channels

2

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Width

7.5mm

Dimensions

17.9 x 7.5 x 2.05mm

Pulse Width Modulation

1 x 10 bit, 4 x 10 bit

Height

2.05mm

Number of ADC Units

1

Length

17.9mm

ADCs

8 x 12 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC