Cypress Semiconductor, 32bit, CY8C4014 Microcontroller, 16MHz, 16 kB Flash, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-3311
Mfr. Part No.:
CY8C4014SXI-420
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Family Name

CY8C4014

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

2 kB

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.71 → 5.5 V

Program Memory Type

Flash

Length

4.97mm

Maximum Operating Temperature

+85 °C

Height

1.47mm

Width

3.98mm

Instruction Set Architecture

RISC

Dimensions

4.97 x 3.98 x 1.47mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1 (1 x 16 bit)

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs

32-bit MCU Subsystem
16-MHz ARM Cortex-M0 CPU
Up to 16 KB of flash with Read Accelerator
Up to 2 KB of SRAM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy