STMicroelectronics STR710FZ2T6, 32bit ARM7TDMI Microcontroller, STR7, 50MHz, 16 kB, 256 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-1500
Mfr. Part No.:
STR710FZ2T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STR7

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

16 kB, 256 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

3

Number of SPI Channels

2

Number of CAN Channels

1

Number of UART Channels

4

Typical Operating Supply Voltage

3 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

0

Width

20.2mm

Number of LIN Channels

0

ADCs

4 x 12 bit

Program Memory Type

Flash

Pulse Width Modulation

3(4 x 16 bit)

Height

1.45mm

Dimensions

20.2 x 20.2 x 1.45mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Length

20.2mm

Maximum Number of Ethernet Channels

0

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C