Renesas Electronics, 8bit ARM Cortex A9, R7S7 Microcontroller, 400MHz, 128 (TLB128) kB, 32 (Data Cache) kB, 32
- RS Stock No.:
- 178-0120
- Mfr. Part No.:
- R7S721031VCFP#AA0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 178-0120
- Mfr. Part No.:
- R7S721031VCFP#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R7S7 | |
| Package Type | QFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 208 | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 8 bit, 16 bit, 32bit | |
| Program Memory Size | 128 (TLB128) kB, 32 (Data Cache) kB, 32 (Instruction Cache) kB | |
| Maximum Frequency | 400MHz | |
| RAM Size | 3.072 MB | |
| USB Channels | 2 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of I2C Channels | 4 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of CAN Channels | 2 | |
| Number of UART Channels | 5 | |
| Maximum Number of Ethernet Channels | 1 | |
| ADCs | 8 x 12 bit | |
| Number of Ethernet Channels | 1 | |
| Length | 28mm | |
| Width | 28mm | |
| Dimensions | 28 x 28 x 1.4mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (6 Channel) | |
| Data Rate | 133.3Mbit/s | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.4mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R7S7 | ||
Package Type QFP | ||
Mounting Type Surface Mount | ||
Pin Count 208 | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 8 bit, 16 bit, 32bit | ||
Program Memory Size 128 (TLB128) kB, 32 (Data Cache) kB, 32 (Instruction Cache) kB | ||
Maximum Frequency 400MHz | ||
RAM Size 3.072 MB | ||
USB Channels 2 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of I2C Channels 4 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of CAN Channels 2 | ||
Number of UART Channels 5 | ||
Maximum Number of Ethernet Channels 1 | ||
ADCs 8 x 12 bit | ||
Number of Ethernet Channels 1 | ||
Length 28mm | ||
Width 28mm | ||
Dimensions 28 x 28 x 1.4mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (6 Channel) | ||
Data Rate 133.3Mbit/s | ||
Maximum Operating Temperature +85 °C | ||
Height 1.4mm | ||
Number of ADC Units 1 | ||
